



2059-301/998-403 | |
|---|---|
DigiKey Part Number | 2946-2059-301/998-403TR-ND - Tape & Reel (TR) 2946-2059-301/998-403CT-ND - Cut Tape (CT) 2946-2059-301/998-403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059-301/998-403 |
Description | SMD PCB TERMINAL BLOCK; 0.5 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2059-301/998-403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 3 A | |
Voltage | 600 V | |
Wire Gauge | 22-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.96600 | kr.49.66 |
| 25 | kr.4.32640 | kr.108.16 |
| 50 | kr.3.90140 | kr.195.07 |
| 100 | kr.3.53540 | kr.353.54 |
| 250 | kr.3.14112 | kr.785.28 |
| 500 | kr.2.90444 | kr.1,452.22 |
| 1.000 | kr.2.71386 | kr.2,713.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.650 | kr.2.51059 | kr.6,653.06 |
| 5.300 | kr.2.40281 | kr.12,734.89 |
| 7.950 | kr.2.35122 | kr.18,692.20 |
| 13.250 | kr.2.29627 | kr.30,425.58 |
| 18.550 | kr.2.26537 | kr.42,022.61 |
| 26.500 | kr.2.23663 | kr.59,270.69 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |














