
261-112/341-000 | |
---|---|
DigiKey Part Number | 2946-261-112/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-112/341-000 |
Description | TERM BLK 24POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Gray Middle 86.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-112/341-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 24 | |
Number of Levels | 1 | |
Terminal - Width | 86.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.147.58000 | kr.147.58 |
10 | kr.105.69600 | kr.1,056.96 |
25 | kr.94.51760 | kr.2,362.94 |
50 | kr.87.88600 | kr.4,394.30 |
100 | kr.82.58430 | kr.8,258.43 |
250 | kr.77.25160 | kr.19,312.90 |
500 | kr.74.22604 | kr.37,113.02 |
Unit Price without VAT: | kr.147.58000 |
---|---|
Unit Price with VAT: | kr.184.47500 |