
260-208 | |
|---|---|
DigiKey Part Number | 2946-260-208-ND |
Manufacturer | |
Manufacturer Product Number | 260-208 |
Description | TERM BLK 32POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Middle 77.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 32 | |
Number of Levels | 1 | |
Terminal - Width | 77.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.984" (24.99mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.60000 | kr.110.60 |
| 10 | kr.78.85500 | kr.788.55 |
| 25 | kr.70.21000 | kr.1,755.25 |
| 50 | kr.65.04420 | kr.3,252.21 |
| 100 | kr.60.89700 | kr.6,089.70 |
| 250 | kr.56.70632 | kr.14,176.58 |
| 500 | kr.54.32154 | kr.27,160.77 |
| 1.000 | kr.52.46757 | kr.52,467.57 |
| Unit Price without VAT: | kr.110.60000 |
|---|---|
| Unit Price with VAT: | kr.138.25000 |










