
260-203 | |
|---|---|
DigiKey Part Number | 2946-260-203-ND |
Manufacturer | |
Manufacturer Product Number | 260-203 |
Description | TERM BLK 12POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray Middle 37.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-203 Models |
Category | Current - IEC 18 A |
Manufacturer WAGO Corporation | Voltage - IEC 400 V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 0.984" (24.99mm) |
Number of Positions 12 | Height (Max) 0.673" (17.09mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 37.7mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.45000 | kr.49.45 |
| Unit Price without VAT: | kr.49.45000 |
|---|---|
| Unit Price with VAT: | kr.61.81250 |










