
257-757 | |
|---|---|
DigiKey Part Number | 2946-257-757-ND |
Manufacturer | |
Manufacturer Product Number | 257-757 |
Description | STACKABLE PCB TERMINAL BLOCK; PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 257-757 Models |
Category | Wire Gauge 12-28 AWG |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Box | Features Push Button Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Nickel Plated |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.64640 | kr.564.64 |
| Unit Price without VAT: | kr.5.64640 |
|---|---|
| Unit Price with VAT: | kr.7.05800 |











