
256-753 | |
|---|---|
DigiKey Part Number | 2946-256-753-ND |
Manufacturer | |
Manufacturer Product Number | 256-753 |
Description | STACKABLE PCB TERMINAL BLOCK; PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-753 Models |
Category | Wire Gauge 12-28 AWG |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Box | Features Push Button Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Nickel Plated |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.54310 | kr.554.31 |
| Unit Price without VAT: | kr.5.54310 |
|---|---|
| Unit Price with VAT: | kr.6.92888 |










