757-403/000-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

757-403/000-005

DigiKey Part Number
2946-757-403/000-005-ND
Manufacturer
Manufacturer Product Number
757-403/000-005
Description
M8 SENSOR/ACTUATOR BOX; 10-WAY;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Actuator Box 10 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
757-403/000-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
10 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polyamide
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,435.84000kr.1,435.84
10kr.1,220.65900kr.12,206.59
25kr.1,144.34320kr.28,608.58
50kr.1,127.52000kr.56,376.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,435.84000
Unit Price with VAT:kr.1,794.80000