Parametric Equivalent

250-502 | |
|---|---|
DigiKey Part Number | 2946-250-502-ND |
Manufacturer | |
Manufacturer Product Number | 250-502 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-502 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 14-20 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-502/000-006 | WAGO Corporation | 0 | 2946-250-502/000-006-ND | kr.3.83820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.59160 | kr.359.16 |
| Unit Price without VAT: | kr.3.59160 |
|---|---|
| Unit Price with VAT: | kr.4.48950 |
















