250-208/000-005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 1.094
Unit Price: kr.18.89000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.11.34075
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.10.80325
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.11.34075
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.12.87500
Datasheet
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250-208/000-005

DigiKey Part Number
2946-250-208/000-005-ND
Manufacturer
Manufacturer Product Number
250-208/000-005
Description
PCB TERMINAL BLOCK PUSH-BUTTON 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
250-208/000-005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
16-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
Red
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
8
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Material - Plating
Electrolytic Copper - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Copper Alloy
Current
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250-208WAGO Corporation1.0942946-250-208-NDkr.18.89000Parametric Equivalent
250-208/000-006WAGO Corporation02946-250-208/000-006-NDkr.11.34075Parametric Equivalent
250-208/000-012WAGO Corporation02946-250-208/000-012-NDkr.10.80325Parametric Equivalent
250-208/000-014WAGO Corporation02946-250-208/000-014-NDkr.11.34075Parametric Equivalent
250-208/353-604WAGO Corporation02946-250-208/353-604-NDkr.12.87500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.11.34075kr.453.63
Manufacturers Standard Package
Unit Price without VAT:kr.11.34075
Unit Price with VAT:kr.14.17594