Parametric Equivalent
Parametric Equivalent

250-114 | |
|---|---|
DigiKey Part Number | 2946-250-114-ND |
Manufacturer | |
Manufacturer Product Number | 250-114 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-114 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 14 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 5 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-114/000-006 | WAGO Corporation | 0 | 2946-250-114/000-006-ND | kr.20.14200 | Parametric Equivalent |
| 250-114/000-012 | WAGO Corporation | 0 | 2946-250-114/000-012-ND | kr.19.44500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.19.44500 | kr.388.90 |
| Unit Price without VAT: | kr.19.44500 |
|---|---|
| Unit Price with VAT: | kr.24.30625 |












