
236-506/332-009/999-950 | |
|---|---|
DigiKey Part Number | 2946-236-506/332-009/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 236-506/332-009/999-950 |
Description | PCB TERMINAL BLOCK, 2.5 MM PIN S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-506/332-009/999-950 Models |
Category | Voltage 275 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.88000 | kr.70.88 |
| Unit Price without VAT: | kr.70.88000 |
|---|---|
| Unit Price with VAT: | kr.88.60000 |

