
236-406/334-604 | |
|---|---|
DigiKey Part Number | 2946-236-406/334-604-ND |
Manufacturer | |
Manufacturer Product Number | 236-406/334-604 |
Description | THR PCB TERMINAL BLOCK; 2.5 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-406/334-604 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 115°C |
Positions Per Level 6 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 236-106 | WAGO Corporation | 10 | 2946-236-106-ND | kr.38.74000 | Parametric Equivalent |
| 236-406 | WAGO Corporation | 931 | 2946-236-406-ND | kr.38.74000 | Parametric Equivalent |
| 236-406/334-604/997-406 | WAGO Corporation | 0 | 2946-236-406/334-604/997-406-ND | kr.53.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.41000 | kr.42.41 |
| Unit Price without VAT: | kr.42.41000 |
|---|---|
| Unit Price with VAT: | kr.53.01250 |




