Parametric Equivalent

235-408 | |
|---|---|
DigiKey Part Number | 2946-235-408-ND |
Manufacturer | |
Manufacturer Product Number | 235-408 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 235-408 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 14-20 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 235-408/333-000 | WAGO Corporation | 0 | 2946-235-408/333-000-ND | kr.22.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.22.54000 | kr.563.50 |
| Unit Price without VAT: | kr.22.54000 |
|---|---|
| Unit Price with VAT: | kr.28.17500 |












