24 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232-424/026-000

DigiKey Part Number
2946-232-424/026-000-ND
Manufacturer
Manufacturer Product Number
232-424/026-000
Description
TERM BLOCK PLUG 24POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
232-424/026-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
WAGO Corporation
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-2.5mm²
Type
Plug, Female Sockets
Color
Orange
Number of Positions
24
Operating Temperature
-60°C ~ 85°C
Positions Per Level
24
Contact Mating Finish
Tin
Number of Levels
1
Features
Retention Latches (Non-Wire Side)
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
90°
Wire Strip Length
8-9mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
14A
Insulation Height
0.783" (19.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.247.64000kr.247.64
Manufacturers Standard Package
Unit Price without VAT:kr.247.64000
Unit Price with VAT:kr.309.55000