
231-902 | |
|---|---|
DigiKey Part Number | 2946-231-902-ND |
Manufacturer | |
Manufacturer Product Number | 231-902 |
Description | COMB-STYLE JUMPER BAR; FOR 5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 231-902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 5.00mm and 5.08mm Pitch Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.90000 | kr.7.90 |
| 10 | kr.6.70600 | kr.67.06 |
| 25 | kr.6.28480 | kr.157.12 |
| 50 | kr.5.98260 | kr.299.13 |
| 100 | kr.5.69680 | kr.569.68 |
| 250 | kr.5.33988 | kr.1,334.97 |
| 500 | kr.5.08470 | kr.2,542.35 |
| 1.000 | kr.4.84194 | kr.4,841.94 |
| 2.500 | kr.4.53890 | kr.11,347.25 |
| Unit Price without VAT: | kr.7.90000 |
|---|---|
| Unit Price with VAT: | kr.9.87500 |


