



231-636/019-000 | |
|---|---|
DigiKey Part Number | 2946-231-636/019-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-636/019-000 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-636/019-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Orange |
Number of Positions 6 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mounting Flange |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 12A | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.26000 | kr.80.26 |
| 10 | kr.57.01600 | kr.570.16 |
| 25 | kr.50.50960 | kr.1,262.74 |
| 50 | kr.46.58640 | kr.2,329.32 |
| 100 | kr.43.41630 | kr.4,341.63 |
| 250 | kr.40.19384 | kr.10,048.46 |
| 500 | kr.38.35230 | kr.19,176.15 |
| 1.000 | kr.36.91611 | kr.36,916.11 |
| Unit Price without VAT: | kr.80.26000 |
|---|---|
| Unit Price with VAT: | kr.100.32500 |










