
231-634/018-000 | |
|---|---|
DigiKey Part Number | 2946-231-634/018-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-634/018-000 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-634/018-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Orange |
Number of Positions 4 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Board Lock |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 12A | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.52000 | kr.58.52 |
| 10 | kr.41.48900 | kr.414.89 |
| 25 | kr.36.59960 | kr.914.99 |
| 50 | kr.33.62360 | kr.1,681.18 |
| 100 | kr.31.20360 | kr.3,120.36 |
| 250 | kr.28.73060 | kr.7,182.65 |
| 500 | kr.27.31006 | kr.13,655.03 |
| 1.000 | kr.26.19929 | kr.26,199.29 |
| Unit Price without VAT: | kr.58.52000 |
|---|---|
| Unit Price with VAT: | kr.73.15000 |

