
231-239/001-000/105-604/997-409 | |
|---|---|
DigiKey Part Number | 2946-231-239/001-000/105-604/997-409TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 231-239/001-000/105-604/997-409 |
Description | TERM BLOCK HDR 9POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 231-239/001-000/105-604/997-409 Models |
Category | Current - IEC 12A |
Manufacturer WAGO Corporation | Voltage - IEC 1 kV |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) | Voltage - UL 600 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Electrolytic Copper |
Pitch 0.295" (7.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.094" (2.40mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | kr.29.29153 | kr.4,979.56 |
| Unit Price without VAT: | kr.29.29153 |
|---|---|
| Unit Price with VAT: | kr.36.61441 |

