MFR Recommended

221-413/996-010 | |
|---|---|
DigiKey Part Number | 2946-221-413/996-010-ND |
Manufacturer | |
Manufacturer Product Number | 221-413/996-010 |
Description | SPLICE LEVER 24-12AWG 3POS 10PC |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
Category | Number of Wire Entries 3 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Transparent - Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 221-413/K006-0000 | WAGO Corporation | 27 | 2946-221-413/K006-0000-ND | kr.53.57000 | MFR Recommended |







