
2204-1401/000-014 | |
---|---|
DigiKey Part Number | 2946-2204-1401/000-014-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1401/000-014 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Brown 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2204-1401/000-014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.42000 | kr.47.42 |
Unit Price without VAT: | kr.47.42000 |
---|---|
Unit Price with VAT: | kr.59.27500 |