



2202-2707 | |
|---|---|
DigiKey Part Number | 2946-2202-2707-ND |
Manufacturer | |
Manufacturer Product Number | 2202-2707 |
Description | DOUBLE-DECK TERMINAL BLOCK; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-2707 Models |
Category | Terminal - Width 5.2mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2; Connected | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.75000 | kr.127.75 |
| 10 | kr.91.25200 | kr.912.52 |
| 25 | kr.81.40560 | kr.2,035.14 |
| 50 | kr.75.53720 | kr.3,776.86 |
| 100 | kr.70.83490 | kr.7,083.49 |
| 250 | kr.66.09324 | kr.16,523.31 |
| 500 | kr.63.39860 | kr.31,699.30 |
| 1.000 | kr.61.30577 | kr.61,305.77 |
| Unit Price without VAT: | kr.127.75000 |
|---|---|
| Unit Price with VAT: | kr.159.68750 |



