Terminal Block Connector 4 Position Feed Through Orange 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202-2236

DigiKey Part Number
2946-2202-2236-ND
Manufacturer
Manufacturer Product Number
2202-2236
Description
DOUBLE-DECK TERMINAL BLK W/ PUSH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-2236 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
WAGO Corporation
Current - IEC
23 A
Series
Voltage - IEC
500V
Packaging
Bulk
Wire Gauge or Range - AWG
12-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.25-4mm²
Type
Feed Through
Color
Orange
Number of Positions
4
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.60.04000kr.60.04
Manufacturers Standard Package
Unit Price without VAT:kr.60.04000
Unit Price with VAT:kr.75.05000