
218-109 | |
|---|---|
DigiKey Part Number | 2946-218-109-ND |
Manufacturer | |
Manufacturer Product Number | 218-109 |
Description | PCB TERMINAL BLOCK; LOCKING SLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 218-109 Models |
Category | Voltage 150 V |
Manufacturer WAGO Corporation | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 9 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.098" (2.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 40° (130°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.27000 | kr.76.27 |
| Unit Price without VAT: | kr.76.27000 |
|---|---|
| Unit Price with VAT: | kr.95.33750 |

