216-547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-547

DigiKey Part Number
2946-216-547-ND
Manufacturer
Manufacturer Product Number
216-547
Description
10 AWG TWIN FERRULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 10 AWG (6.00mm²)
Length - Overall
23.00mm
Length - Pin
12.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.3.05300kr.30.53
25kr.2.86200kr.71.55
50kr.2.72520kr.136.26
100kr.2.59460kr.259.46
300kr.2.40087kr.720.26
500kr.2.31578kr.1,157.89
1.000kr.2.20512kr.2,205.12
2.500kr.2.06705kr.5,167.62
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500