
| 210-333/600-010 | |
|---|---|
| DigiKey Part Number | 2946-210-333/600-010-ND | 
| Manufacturer | |
| Manufacturer Product Number | 210-333/600-010 | 
| Description | MARKING STRIPS; AS A DIN A4 SHEE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Label, Adhesive For 6mm Pitch Terminal Blocks | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Label, Adhesive | |
| Legend | Numbers, 81 through 90 | |
| Pitch | 0.236" (6.00mm) | |
| For Use With/Related Products | 6mm Pitch Terminal Blocks | |
| Color | White | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.296.96000 | kr.296.96 | 
| Unit Price without VAT: | kr.296.96000 | 
|---|---|
| Unit Price with VAT: | kr.371.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark