Similar

211-501/000-002 | |
|---|---|
DigiKey Part Number | 2946-211-501/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 211-501/000-002 |
Description | SHRINK TUBE; FOR SMART PRINTER; |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.13" W x 787.40" L (3.2mm x 20.0m) |
Datasheet | Datasheet |
Category | Label Size 0.13" W x 787.40" L (3.2mm x 20.0m) |
Manufacturer WAGO Corporation | Color Yellow |
Packaging Spool | Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Label Type Heat Shrinkable, Continuous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 258-025/K099-9999/000-003 | WAGO Corporation | 1 | 2946-258-025/K099-9999/000-003-ND | kr.409.94000 | Similar |


