
210-295 | |
|---|---|
DigiKey Part Number | 2946-210-295-78-ND |
Manufacturer | |
Manufacturer Product Number | 210-295 |
Description | DIN RAIL 15MMX5MM UNSLOT 78" STL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.610" W x 0.217" H (15.50mm x 5.50mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 210-295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 0.610" W x 0.217" H (15.50mm x 5.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.29000 | kr.173.29 |
| 5 | kr.151.40200 | kr.757.01 |
| 10 | kr.143.59000 | kr.1,435.90 |
| 25 | kr.134.50240 | kr.3,362.56 |
| 50 | kr.128.45780 | kr.6,422.89 |
| 100 | kr.123.04090 | kr.12,304.09 |
| 250 | kr.116.72964 | kr.29,182.41 |
| 500 | kr.112.52254 | kr.56,261.27 |
| Unit Price without VAT: | kr.173.29000 |
|---|---|
| Unit Price with VAT: | kr.216.61250 |











