
2092-3374 | |
|---|---|
DigiKey Part Number | 2946-2092-3374-ND |
Manufacturer | |
Manufacturer Product Number | 2092-3374 |
Description | 1-CONDUCTOR THT FEMALE HEADER; 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2092-3374 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -60°C ~ 100°C |
Pitch 0.295" (7.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Chrome Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |











