
2092-1125 | |
|---|---|
DigiKey Part Number | 2946-2092-1125-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1125 |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2092-1125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9-10mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.484" (12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.47000 | kr.43.47 |
| 10 | kr.30.81800 | kr.308.18 |
| 25 | kr.27.09000 | kr.677.25 |
| 50 | kr.24.80160 | kr.1,240.08 |
| 100 | kr.22.92850 | kr.2,292.85 |
| 250 | kr.21.00248 | kr.5,250.62 |
| 500 | kr.19.89116 | kr.9,945.58 |
| 1.000 | kr.19.01963 | kr.19,019.63 |
| Unit Price without VAT: | kr.43.47000 |
|---|---|
| Unit Price with VAT: | kr.54.33750 |

