
2091-1506/002-000 | |
|---|---|
DigiKey Part Number | 2946-2091-1506/002-000-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1506/002-000 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 14-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 6 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Features Strain Relief |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyphthalamide (PPA), Glass Filled |
Current - IEC 10A | Insulation Height 0.626" (15.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.35000 | kr.68.35 |
| Unit Price without VAT: | kr.68.35000 |
|---|---|
| Unit Price with VAT: | kr.85.43750 |











