
2086-3206/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-3206/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-3206/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-3206/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3206/700-000/997-607 |
Description | TERM BLK 6P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3206/700-000/997-607 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -60°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | kr.16.08353 | kr.8,283.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.25.12500 | kr.251.25 |
| 25 | kr.22.03800 | kr.550.95 |
| 50 | kr.20.13080 | kr.1,006.54 |
| 100 | kr.18.56040 | kr.1,856.04 |
| 250 | kr.16.93948 | kr.4,234.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.15.90100 | kr.159.01 |
| 25 | kr.14.33360 | kr.358.34 |
| 50 | kr.13.48640 | kr.674.32 |
| 100 | kr.12.85050 | kr.1,285.05 |
| 250 | kr.12.24636 | kr.3,061.59 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |

