
2086-1210/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1210/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1210/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1210/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1210/700-000/997-607 |
Description | TERM BLK 10P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1210/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | kr.21.73091 | kr.11,191.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.30000 | kr.47.30 |
| 10 | kr.33.53000 | kr.335.30 |
| 25 | kr.29.50920 | kr.737.73 |
| 50 | kr.27.04380 | kr.1,352.19 |
| 100 | kr.25.03100 | kr.2,503.10 |
| 250 | kr.22.96552 | kr.5,741.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.53000 | kr.30.53 |
| 10 | kr.21.26100 | kr.212.61 |
| 25 | kr.19.43040 | kr.485.76 |
| 50 | kr.18.44100 | kr.922.05 |
| 100 | kr.17.69600 | kr.1,769.60 |
| 250 | kr.16.98840 | kr.4,247.10 |
| Unit Price without VAT: | kr.30.53000 |
|---|---|
| Unit Price with VAT: | kr.38.16250 |

