



2086-1205 | |
|---|---|
DigiKey Part Number | 2946-2086-1205-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1205 |
Description | TERM BLK 5P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1205 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.15.22200 | kr.152.22 |
| 25 | kr.13.29880 | kr.332.47 |
| 50 | kr.12.08660 | kr.604.33 |
| 100 | kr.11.07600 | kr.1,107.60 |
| 250 | kr.10.02024 | kr.2,505.06 |
| 500 | kr.9.40298 | kr.4,701.49 |
| 1.000 | kr.8.91480 | kr.8,914.80 |
| 5.000 | kr.8.15386 | kr.40,769.30 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |

