2086-1110/700-000/997-607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-1110/700-000/997-607
2086-1110/700-000/997-607
2086-1110/700-000/997-607

2086-1110/700-000/997-607

DigiKey Part Number
2946-2086-1110/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1110/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1110/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1110/700-000/997-607
Description
TERM BLK 10P TOP ENTRY 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1110/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.30000kr.47.30
10kr.33.53000kr.335.30
25kr.29.50920kr.737.73
50kr.27.04380kr.1,352.19
100kr.25.03100kr.2,503.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
270kr.22.81885kr.6,161.09
540kr.21.66033kr.11,696.58
810kr.21.10254kr.17,093.06
1.350kr.20.50641kr.27,683.65
1.890kr.20.17030kr.38,121.87
2.700kr.19.85709kr.53,614.14
Manufacturers Standard Package
Unit Price without VAT:kr.47.30000
Unit Price with VAT:kr.59.12500