
2061-904/034-000 | |
|---|---|
DigiKey Part Number | 2946-2061-904/034-000-ND |
Manufacturer | |
Manufacturer Product Number | 2061-904/034-000 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Jumper Board to Board 0.236" (6.00mm) Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2061-904/034-000 Models |
Category | Pitch 0.236" (6.00mm) |
Manufacturer WAGO Corporation | Housing Color White |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Style Board to Board | Housing Material Polyamide (PA), Nylon 6/6 |
Connector Type Jumper | Operating Temperature -60°C ~ 105°C |
Number of Positions 4 | Voltage Rating 630V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 9A |
Termination Poke-In | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.9.86500 | kr.98.65 |
| 100 | kr.8.38530 | kr.838.53 |
| 500 | kr.7.48476 | kr.3,742.38 |
| 1.000 | kr.7.12749 | kr.7,127.49 |
| 5.000 | kr.6.36286 | kr.31,814.30 |
| 10.000 | kr.6.05948 | kr.60,594.80 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

