3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
2060-453/998-404
2060-453/998-404

2060-453/998-404

DigiKey Part Number
2946-2060-453/998-404TR-ND - Tape & Reel (TR)
2946-2060-453/998-404CT-ND - Cut Tape (CT)
2946-2060-453/998-404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2060-453/998-404
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2060-453/998-404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
320 V
Manufacturer
WAGO Corporation
Wire Gauge
18-24 AWG
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
White
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
3
Housing Material
Polyphthalamide (PPA), Glass Filled
Pitch
0.157" (4.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Copper Alloy
Current
9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.9.71900kr.97.19
25kr.8.46760kr.211.69
50kr.7.66760kr.383.38
100kr.6.99180kr.699.18
250kr.6.27660kr.1,569.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.5.64885kr.4,236.64
1.500kr.5.35641kr.8,034.62
2.250kr.5.21554kr.11,734.97
3.750kr.5.06487kr.18,993.26
5.250kr.4.97990kr.26,144.47
7.500kr.4.90068kr.36,755.10
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500