
206-2133 | |
|---|---|
DigiKey Part Number | 2946-206-2133-ND |
Manufacturer | |
Manufacturer Product Number | 206-2133 |
Description | VDE CROSSHEAD SCREWDRIVER; PZ3 X |
Customer Reference | |
Detailed Description | PZ3 Pozidriv® Screwdriver 10.83" (275.0mm) |
Datasheet | Datasheet |
Category | Tip Type Pozidriv® |
Manufacturer WAGO Corporation | Size PZ3 |
Packaging Bulk | Length - Blade 5.91" (150.0mm) |
Part Status Obsolete | Length - Overall 10.83" (275.0mm) |
Tool Type Screwdriver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206-2123 | WAGO Corporation | 0 | 2946-206-2123-ND | kr.212.39000 | MFR Recommended |


