Terminal Block Connector 2 Position Feed Through Orange 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050-1202

DigiKey Part Number
2946-2050-1202-ND
Manufacturer
Manufacturer Product Number
2050-1202
Description
2-CONDUCTOR MINIATURE THROUGH TB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2050-1202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
WAGO Corporation
Voltage - IEC
500V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
16-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
3.5mm
Stripping Length
9mm ~ 11mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.11000kr.25.11
Manufacturers Standard Package
Unit Price without VAT:kr.25.11000
Unit Price with VAT:kr.31.38750