
2050-321/000-014 | |
|---|---|
DigiKey Part Number | 2946-2050-321/000-014-ND |
Manufacturer | |
Manufacturer Product Number | 2050-321/000-014 |
Description | TERM BLK 2POS BROWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Brown Middle 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2050-321/000-014 Models |
Category | Voltage - IEC 500 V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Middle | Housing Color Brown |
Mounting Type Direct Mount | Length 1.307" (33.20mm) |
Number of Positions 2 | Height (Max) 1.071" (27.20mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 9mm ~ 11mm |
Current - IEC 17.5 A | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.73000 | kr.24.73 |
| Unit Price without VAT: | kr.24.73000 |
|---|---|
| Unit Price with VAT: | kr.30.91250 |

