
2022-104/000-006 | |
|---|---|
DigiKey Part Number | 2946-2022-104/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2022-104/000-006 |
Description | TERM BLOCK PLUG 4POS 5.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.205" (5.20mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2022-104/000-006 Models |
Category | Current - IEC 32A |
Manufacturer WAGO Corporation | Voltage - IEC 690 V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.25-4mm² |
Number of Positions 4 | Color Blue |
Positions Per Level 4 | Operating Temperature -60°C ~ 105°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.205" (5.20mm) | Wire Strip Length 10-12mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.882" (22.40mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.62000 | kr.78.62 |
| Unit Price without VAT: | kr.78.62000 |
|---|---|
| Unit Price with VAT: | kr.98.27500 |











