
2020-215/000-039 | |
|---|---|
DigiKey Part Number | 2946-2020-215/000-039-ND |
Manufacturer | |
Manufacturer Product Number | 2020-215/000-039 |
Description | TERM BLOCK PLUG 45POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2020-215/000-039 Models |
Category | Current - IEC 13.5A |
Manufacturer WAGO Corporation | Voltage - IEC 500 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 15 (Mate), 30 (Input) | Color Gray |
Positions Per Level 15 (Mate), 30 (Input) | Material Flammability Rating UL94 V-0 |
Number of Levels 1 (Mate), 2 (Input) | Wire Strip Length 9-11mm |
Pitch 0.138" (3.50mm) | Contact Material Copper |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Push-In Spring | Insulation Height 0.882" (22.40mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.335.07000 | kr.335.07 |
| Unit Price without VAT: | kr.335.07000 |
|---|---|
| Unit Price with VAT: | kr.418.83750 |







