
2016-1201/000-053 | |
|---|---|
DigiKey Part Number | 2946-2016-1201/000-053-ND |
Manufacturer | |
Manufacturer Product Number | 2016-1201/000-053 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray, Yellow 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2016-1201/000-053 Models |
Category | Voltage - IEC 800V |
Manufacturer WAGO Corporation | Current - UL 85 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-16mm² |
Number of Positions 2 | Color Gray, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm ~ 20mm |
Current - IEC 76 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016-1202 | WAGO Corporation | 65 | 2946-2016-1202-ND | kr.66.25000 | Parametric Equivalent |
| 2016-1203 | WAGO Corporation | 9 | 2946-2016-1203-ND | kr.64.03000 | Parametric Equivalent |
| 2016-1204 | WAGO Corporation | 0 | 2946-2016-1204-ND | kr.65.81000 | Parametric Equivalent |
| 2116-1201 | WAGO Corporation | 168 | 2946-2116-1201-ND | kr.81.85000 | Parametric Equivalent |
| 2116-1204 | WAGO Corporation | 4 | 2946-2116-1204-ND | kr.82.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.77000 | kr.62.77 |
| Unit Price without VAT: | kr.62.77000 |
|---|---|
| Unit Price with VAT: | kr.78.46250 |










