



2006-1203 | |
---|---|
DigiKey Part Number | 2946-2006-1203-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1203 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.90000 | kr.43.90 |
10 | kr.31.14200 | kr.311.42 |
25 | kr.27.38440 | kr.684.61 |
50 | kr.25.07520 | kr.1,253.76 |
100 | kr.23.18660 | kr.2,318.66 |
250 | kr.21.24596 | kr.5,311.49 |
500 | kr.20.12646 | kr.10,063.23 |
1.000 | kr.19.24851 | kr.19,248.51 |
Unit Price without VAT: | kr.43.90000 |
---|---|
Unit Price with VAT: | kr.54.87500 |