
280-502/281-613 | |
|---|---|
DigiKey Part Number | 2946-280-502/281-613-ND |
Manufacturer | |
Manufacturer Product Number | 280-502/281-613 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-502/281-613 Models |
Category | Current - UL 20 A |
Manufacturer WAGO Corporation | Voltage - UL 24V |
Packaging Box | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Feed Through | Features Varistor |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.27000 | kr.239.27 |
| Unit Price without VAT: | kr.239.27000 |
|---|---|
| Unit Price with VAT: | kr.299.08750 |

