



2004-1204 | |
|---|---|
DigiKey Part Number | 2946-2004-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1204 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1204 Models |
Category | Voltage - IEC 800V |
Manufacturer WAGO Corporation | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-6mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Stripping Length 11mm ~ 13mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 10 | kr.19.31800 | kr.193.18 |
| 25 | kr.16.90760 | kr.422.69 |
| 50 | kr.15.39980 | kr.769.99 |
| 100 | kr.14.15210 | kr.1,415.21 |
| 250 | kr.12.85676 | kr.3,214.19 |
| 500 | kr.12.10294 | kr.6,051.47 |
| 1.000 | kr.11.50837 | kr.11,508.37 |
| 5.000 | kr.10.58501 | kr.52,925.05 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |





