
2002-473/011-000 | |
|---|---|
DigiKey Part Number | 2946-2002-473/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 2002-473/011-000 |
Description | READY-MADE STAGGERED JUMPER; INS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2002-473/011-000 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 2 |
Series | Style Flat Pins - Angled |
Packaging Bag | For Use With/Related Products 2002 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.13.72240 | kr.343.06 |
| Unit Price without VAT: | kr.13.72240 |
|---|---|
| Unit Price with VAT: | kr.17.15300 |

