
2002-2971 | |
|---|---|
DigiKey Part Number | 2946-2002-2971-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2971 |
Description | DOUBLE-DECK DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2971 Models |
Category | Current - IEC 16 A |
Manufacturer WAGO Corporation | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.25-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.08000 | kr.265.08 |
| 10 | kr.192.27300 | kr.1,922.73 |
| 25 | kr.173.61200 | kr.4,340.30 |
| 50 | kr.162.67680 | kr.8,133.84 |
| 100 | kr.154.01190 | kr.15,401.19 |
| 250 | kr.145.36300 | kr.36,340.75 |
| Unit Price without VAT: | kr.265.08000 |
|---|---|
| Unit Price with VAT: | kr.331.35000 |

