Terminal Block Connector 2 Position Feed Through Orange 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-1602

DigiKey Part Number
2946-2002-1602-ND
Manufacturer
Manufacturer Product Number
2002-1602
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16 A
Manufacturer
WAGO Corporation
Voltage - IEC
400V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.25-4mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.74.75000kr.74.75
Manufacturers Standard Package
Unit Price without VAT:kr.74.75000
Unit Price with VAT:kr.93.43750

Other Suppliers on DigiKey

40In Stock
Ships from WEC