
750311564 | |
|---|---|
DigiKey Part Number | 732-2636-2-ND - Tape & Reel (TR) 732-2636-1-ND - Cut Tape (CT) 732-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311564 |
Description | XFMR FLYBCK DC/DC CONV 9.07UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 10 ~ 40V | |
Voltage - Auxiliary | 8V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 9.07µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.70000 | kr.48.70 |
| 10 | kr.43.96200 | kr.439.62 |
| 25 | kr.42.17600 | kr.1,054.40 |
| 50 | kr.40.86660 | kr.2,043.33 |
| 100 | kr.39.59300 | kr.3,959.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.38.35230 | kr.7,670.46 |
| 400 | kr.37.14560 | kr.14,858.24 |
| 600 | kr.36.45547 | kr.21,873.28 |
| 1.000 | kr.35.60211 | kr.35,602.11 |
| 1.400 | kr.35.04987 | kr.49,069.82 |
| Unit Price without VAT: | kr.48.70000 |
|---|---|
| Unit Price with VAT: | kr.60.87500 |










