



744770115 | |
|---|---|
DigiKey Part Number | 732-1225-2-ND - Tape & Reel (TR) 732-1225-1-ND - Cut Tape (CT) 732-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770115 |
Description | FIXED IND 15UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770115 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 14.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-150M | Bourns Inc. | 6.604 | SRR1280-150MCT-ND | kr.7.35000 | Direct |
| DR127-150-R | Eaton - Electronics Division | 8.116 | 513-1040-1-ND | kr.5.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.14.19500 | kr.141.95 |
| 50 | kr.13.18080 | kr.659.04 |
| 100 | kr.12.02700 | kr.1,202.70 |
| 250 | kr.10.74632 | kr.2,686.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.39588 | kr.4,697.94 |
| 1.000 | kr.8.45122 | kr.8,451.22 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |





